
High ruggedness N-CHANNEL DMOS RF transistor delivering 300W output power at 50V operating supply voltage. Features a 200V drain to source voltage rating and 40A continuous drain current. Operates efficiently up to 100 MHz with a power gain of 24dB. Designed for demanding HF/VHF applications, this transistor is housed in an M package for screw mounting and operates across a wide temperature range from -65°C to 150°C. RoHS compliant and lead-free.
Stmicroelectronics SD4933 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 200V |
| Frequency | 30MHz |
| Gain | 24dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 300W |
| Max Power Dissipation | 648W |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Frequency | 100 MHz |
| Operating Supply Voltage | 50V |
| Output Power | 300W |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Gain | 24dB |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD4933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
