
Stmicroelectronics SD56120C technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 72V |
| Drain to Source Voltage (Vdss) | 72V |
| Frequency | 860MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 217W |
| Output Power | 100W |
| Package Quantity | 20 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 217W |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 72V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD56120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
