
120W LDMOS RF transistor featuring N-CHANNEL polarity and a push-pull package. Operates across a frequency range of 470 to 860MHz with a maximum operating frequency of 1GHz. Delivers 120W output power with a continuous drain current of 14A and a drain-to-source voltage rating of 65V. Offers a gain of 16dB and a maximum power dissipation of 236W. Designed for screw mounting and operates within a temperature range of -65°C to 200°C. RoHS compliant and lead-free.
Stmicroelectronics SD56120M technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| DS Breakdown Voltage-Min | 65V |
| Frequency | 860MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 221pF |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 120W |
| Max Power Dissipation | 236W |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 120W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 236W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD56120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.