
The SD56150 is a 65V N-CHANNEL RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 236W and an output power of 150W. The transistor is packaged in a 4-pin M252 package and is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SD56150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD56150 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 860MHz |
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 236W |
| Mount | Screw |
| Output Power | 150W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 236W |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD56150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.