
N-channel LDMOS transistor designed for RF applications, delivering 45W maximum output power at 28V test voltage. Features a 15dB power gain and operates up to 1GHz, with a continuous drain current of 5A. This surface mount component offers a wide operating temperature range from -65°C to 200°C and a drain to source breakdown voltage of 65V. Packaged in bulk for convenience, it is RoHS compliant and lead-free.
Stmicroelectronics SD57045-01 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 945MHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 80pF |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 45W |
| Max Power Dissipation | 93W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 45W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 93W |
| Power Gain | 15dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD57045-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
