
FET RF 65V 945MHZ M243
Stmicroelectronics SD57060-10 technical specifications.
| Package/Case | M |
| Frequency | 945MHz |
| Gain | 15dB |
| Output Power | 60W |
| Packaging | Bulk |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD57060-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
