Stmicroelectronics SEA05LTR technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Duty Cycle | 12.5% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1 kHz |
| Operating Supply Current | 200uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SEA05 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SEA05LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
