
5V SERCOS Interface Controller, an Integrated Circuit (IC) designed for serial communication. This surface mount device features a parallel interface and operates within a 4.75V to 5.25V supply voltage range. Packaged in a 100-pin PQFP, it offers a wide operating temperature range from -40°C to 85°C. The component is lead-free, RoHS compliant, and supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SERC816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SERC816 technical specifications.
| Package/Case | PQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 396 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Weight | 0.06204oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SERC816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
