
Voltage Mode PWM controller IC, operating at up to 500kHz, features dual outputs with a 49% maximum duty cycle. This surface mount component, housed in an SOIC package, requires a supply voltage between 8V and 35V and delivers 400A output current at 5.15V. Designed for efficient power management, it offers a 50ns fall time and operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SG2525AP technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 49% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 400A |
| Output Voltage | 5.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
