Voltage Mode PWM controller IC featuring a 400kHz operating frequency and 49% maximum duty cycle. This power management component supports adjustable output voltage up to 5.2V with a 1% tolerance, delivering 400mA output current. It operates within an 8V to 35V input voltage range and is available in a DIP package for through-hole or surface mount applications. The IC boasts a 5.1V reference voltage and a maximum supply current of 14mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SG3525AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Frequency | 400kHz |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Duty Cycle | 49% |
| Max Frequency | 500kHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5.1V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Topology | Flyback |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SG3525AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
