Bidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 538A peak pulse current. Features an 8.55V reverse standoff voltage, 9.5V minimum breakdown voltage, and 18.6V clamping voltage. Operates across a wide temperature range of -55°C to 150°C with a low leakage current of 10µA. This surface mount component boasts 7nF capacitance and is RoHS compliant.
Stmicroelectronics SM15T10CA technical specifications.
| Capacitance | 7nF |
| Package/Case | SMC |
| Clamping Voltage | 18.6V |
| Clamping Voltage-Max | 18.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 538A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| DC Rated Voltage | 10V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
