
Unidirectional TVS diode in SMC package for surface mount applications. Features 1.5kW peak pulse power, 461A peak pulse current, and 10.2V reverse standoff voltage. Offers 11.4V minimum breakdown voltage and 21.7V clamping voltage. Operates across a -55°C to 150°C temperature range with 6nF capacitance. RoHS compliant and lead-free.
Stmicroelectronics SM15T12A technical specifications.
| Capacitance | 6nF |
| Package/Case | SMC |
| Clamping Voltage | 21.7V |
| Clamping Voltage-Max | 21.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.3W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 461A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
