Bidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 461A peak pulse current. Features a 10.2V reverse standoff voltage, 11.4V minimum breakdown voltage, and 12.6V maximum breakdown voltage. Clamping voltage is 21.7V with a low leakage current of 200nA. Operates across a wide temperature range of -55°C to 150°C, with a capacitance of 6nF. This surface mount component is RoHS compliant.
Stmicroelectronics SM15T12CA technical specifications.
| Capacitance | 6nF |
| Package/Case | SMC |
| Clamping Voltage | 21.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 461A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
