
Automotive 1500W TVS diode in a DO-214AB surface mount package. Bidirectional ZENER diode with a peak pulse power of 1.5kW and peak pulse current of 461A. Features a reverse standoff voltage of 10.2V, with a breakdown voltage range of 11.4V to 12.6V. Operating temperature range from -40°C to 150°C, with a low reverse leakage current of 1uA.
Stmicroelectronics SM15T12CAY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 461A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 6.4V |
| RoHS | Compliant |
No datasheet is available for this part.
