
Bidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1500W peak pulse power dissipation. Features a 128V reverse standoff voltage, 143V minimum breakdown voltage, and 207V maximum clamping voltage. Designed for surface mount applications with a low leakage current of 200nA and a capacitance of 850pF. Operates across a wide temperature range from -55°C to 150°C, with RoHS compliance.
Stmicroelectronics SM15T150CA technical specifications.
| Capacitance | 850pF |
| Package/Case | SMC |
| Clamping Voltage | 265V |
| Clamping Voltage-Max | 207V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| DC Rated Voltage | 150V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
