
Automotive 1500 W TVS diode in SMC package for surface mount applications. Features unidirectional ZENER diode type with a 12.8V reverse standoff voltage and 14.3V minimum breakdown voltage. Offers a 27.2V clamping voltage and 1.5kW peak pulse power dissipation. Operates across a -40°C to 150°C temperature range, with a low 200nA leakage current.
Stmicroelectronics SM15T15AY technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 27.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 368A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 12.8V |
| RoHS | Compliant |
No datasheet is available for this part.
