
Automotive 1500W TVS diode, bidirectional, ZENER type, in a DO-214AB surface mount package. Features a 12.8V reverse standoff voltage, 14.3V to 15.8V breakdown voltage range, and a 1uA max reverse leakage current. Operates from -40°C to 150°C with a 20V working voltage and 1.5kW peak pulse power. Packaged in tape and reel, 2500 units per package.
Stmicroelectronics SM15T15CAY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 368A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
