
Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power dissipation. Features a 15.3V reverse standoff voltage, 18.9V maximum breakdown voltage, and 32.5V clamping voltage. Designed for surface mount applications with a low capacitance of 4.3nF and operating temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics SM15T18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM15T18A technical specifications.
| Capacitance | 4.3nF |
| Package/Case | SMC |
| Clamping Voltage | 32.5V |
| Clamping Voltage-Max | 32.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 308A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| DC Rated Voltage | 18V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
