
Automotive 1500W TVS diode, bidirectional, surface mount in DO-214AB package. Features 15.3V working voltage, 17.1V to 18.9V breakdown voltage range, and 25.2V clamping voltage. Offers 1.5kW peak pulse power, 308A peak pulse current, and 59.5A max surge current. Operates from -40°C to 150°C with 1uA max reverse leakage. RoHS compliant.
Stmicroelectronics SM15T18CAY technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 59.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 308A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 6.25mm |
| Working Voltage | 15.3V |
| RoHS | Compliant |
No datasheet is available for this part.
