
Unidirectional transient voltage suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 254A peak pulse current. Features a 18.8V reverse standoff voltage, 20.9V minimum breakdown voltage, and 39.3V clamping voltage. Operates across a -55°C to 150°C temperature range with a low leakage current of 200nA. Surface mountable with a capacitance of 3.7nF.
Sign in to ask questions about the Stmicroelectronics SM15T22A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM15T22A technical specifications.
| Capacitance | 3.7nF |
| Package/Case | SMC |
| Clamping Voltage | 39.3V |
| Clamping Voltage-Max | 39.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 254A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T22A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
