
Bidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 254A peak pulse current. Features a 18.8V reverse standoff voltage, 20.9V minimum breakdown voltage, and 23.1V maximum breakdown voltage. Clamping voltage is 39.3V with a low leakage current of 1uA. Operates across a wide temperature range of -55°C to 150°C, with a capacitance of 3.7nF. This surface mount component is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SM15T22CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM15T22CA technical specifications.
| Capacitance | 3.7nF |
| Package/Case | SMC |
| Clamping Voltage | 39.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 254A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| DC Rated Voltage | 22V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T22CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
