
Automotive 1500W TVS diode, bidirectional, surface mount in DO-214AB package. Features 18.8V working voltage, 20.9V to 23.1V breakdown voltage, and 30.6V clamping voltage. Offers 1.5kW peak pulse power, 254A peak pulse current, and 49A max surge current. Operates from -40°C to 150°C with 1uA max reverse leakage. RoHS compliant.
Stmicroelectronics SM15T22CAY technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 49A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 254A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 6.25mm |
| Working Voltage | 18.8V |
| RoHS | Compliant |
No datasheet is available for this part.
