
Unidirectional TVS diode in SMC package, offering 1.5kW peak pulse power and 234A peak pulse current. Features a 20.5V reverse standoff voltage, 22.8V minimum breakdown voltage, and 42.8V clamping voltage. Operates across a -55°C to 150°C temperature range with 3.5nF capacitance and 200nA leakage current. Surface mountable and RoHS compliant.
Stmicroelectronics SM15T24A technical specifications.
| Capacitance | 3.5nF |
| Package/Case | SMC |
| Clamping Voltage | 42.8V |
| Clamping Voltage-Max | 33.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 234A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| DC Rated Voltage | 24V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
