
Automotive 1.5kW Transient Voltage Suppressor (TVS) diode in SMC package. Features unidirectional or bidirectional operation with a 23.1V working voltage and 25.7V reverse breakdown voltage. Offers a 37.5V clamping voltage, 207A peak pulse current, and 40A max surge current. Designed for surface mounting with a 150°C maximum operating temperature.
Stmicroelectronics SM15T27CAY technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Height | 2.45mm |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 207A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 6.25mm |
| Working Voltage | 23.1V |
| RoHS | Compliant |
No datasheet is available for this part.
