
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package. Features 1.5kW peak pulse power dissipation and 187A peak pulse current handling. Offers a 25.6V reverse standoff voltage and 41.5V clamping voltage. Operates across a -40°C to 150°C temperature range.
Stmicroelectronics SM15T30CAY technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 41.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 36A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 187A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 6.25mm |
| Working Voltage | 25.6V |
| RoHS | Compliant |
No datasheet is available for this part.
