
Unidirectional TVS diode for surface mount applications, featuring a 1.5kW peak pulse power rating and 169A peak pulse current. This component offers a reverse standoff voltage of 28.2V with a maximum breakdown voltage of 34.7V. Operating across a wide temperature range from -40°C to 150°C, it is housed in a DO-214AB package with a maximum power dissipation of 1.5kW and a low reverse leakage current of 1uA.
Stmicroelectronics SM15T33AY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 169A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 28.2V |
| RoHS | Compliant |
No datasheet is available for this part.
