Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 36V DC rated voltage, and 30.8V reverse standoff voltage. Features a 1.5kW power dissipation, 156A peak pulse current, and 64.3V clamping voltage. This surface mount component offers a low leakage current of 200nA and a capacitance of 2.5nF. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics SM15T36CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM15T36CA technical specifications.
| Capacitance | 2.5nF |
| Package/Case | SMC |
| Clamping Voltage | 64.3V |
| Clamping Voltage-Max | 64.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 156A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T36CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
