
Automotive 1500W TVS diode in SMC package, designed for surface mount applications. Features unidirectional operation with a peak pulse power of 1.5kW and a peak pulse current of 143A. Offers a working voltage of 33.3V, with a reverse standoff voltage of 33.3V and a max breakdown voltage of 41V. Clamping voltage is 69.7V, with a leakage current of 200nA. Operates across a temperature range of -40°C to 150°C.
Stmicroelectronics SM15T39AY technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 69.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 6.25mm |
| Working Voltage | 33.3V |
| RoHS | Compliant |
No datasheet is available for this part.
