
Automotive 1500W TVS diode in SMC package, offering unidirectional or bidirectional protection. Features a 33.3V working voltage, 37.1V reverse breakdown voltage, and 69.7V clamping voltage. With a 1.5kW peak pulse power and 143A peak pulse current capability, this surface mount component operates from -40°C to 150°C and is RoHS compliant.
Stmicroelectronics SM15T39CAY technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 69.7V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 6.25mm |
| Working Voltage | 33.3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T39CAY to view detailed technical specifications.
No datasheet is available for this part.
