
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package. Features a 1.5kW peak pulse power rating and 119A peak pulse current capability. Offers a 40.2V reverse standoff voltage with a clamping voltage of 64.5V. Operates across a wide temperature range of -40°C to 150°C, with a low reverse leakage current of 1uA.
Stmicroelectronics SM15T47CAY technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 6.25mm |
| Working Voltage | 40.2V |
| RoHS | Compliant |
No datasheet is available for this part.
