Automotive 1500 W TVS diode in a DO-214AB surface mount package. Features unidirectional ZENER protection with a peak pulse power of 1.5kW and a peak pulse current of 100A. Offers a reverse standoff voltage of 48V, with a breakdown voltage range from 53.3V to 58.9V. Operates across a wide temperature range of -40°C to 150°C and boasts a low reverse leakage current of 1µA. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics SM15T56AY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T56AY to view detailed technical specifications.
No datasheet is available for this part.
