Automotive 1500W TVS diode in a DO-214AB surface mount package. Features unidirectional ZENER protection with a breakdown voltage range of 6.45V to 7.14V. Offers a peak pulse current capability of 746A and a peak pulse power of 1.5kW. Operates across a wide temperature range from -40°C to 150°C. RoHS and Lead Free compliant.
Stmicroelectronics SM15T6V8AY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 500uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 746A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 5.8V |
| RoHS | Compliant |
No datasheet is available for this part.
