
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package, offering 1.5kW peak pulse power and 746A peak pulse current. Features a 5.8V reverse standoff voltage, with a breakdown voltage range of 6.45V to 7.14V. Operates across a wide temperature range of -40°C to 150°C, with a maximum reverse leakage current of 2mA. This RoHS compliant component is designed for automotive applications.
Stmicroelectronics SM15T6V8CAY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 746A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 5.8V |
| RoHS | Compliant |
No datasheet is available for this part.
