
Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 75A peak pulse current. Features a 75V DC rated voltage, 64.1V reverse standoff voltage, and 103V clamping voltage. With a minimum breakdown voltage of 71.3V and a maximum reverse leakage current of 200nA, this surface mount component operates from -55°C to 150°C. Capacitance is 1.45nF, and it is RoHS compliant and lead-free.
Stmicroelectronics SM15T75A technical specifications.
| Capacitance | 1.45nF |
| Package/Case | SMC |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 14.6A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| Width | 6.25mm |
| RoHS | Compliant |
No datasheet is available for this part.