Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package. Features a peak pulse power of 1.5kW, clamping voltage of 103V, and a maximum breakdown voltage of 78.8V. Operates across a temperature range of -40°C to 150°C with a reverse standoff voltage of 64.1V and a maximum reverse leakage current of 1µA. Designed for automotive applications with AEC-Q101 qualification.
Stmicroelectronics SM15T75CAY technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 78.8V |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 6.25mm |
| Working Voltage | 64.1V |
| RoHS | Compliant |
No datasheet is available for this part.