Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 690A peak pulse current. Features a 6.4V reverse standoff voltage, 7.5V DC rated voltage, and a clamping voltage of 11.3V (max 14.5V). With a maximum breakdown voltage of 7.88V and a minimum of 7.13V, this surface mount component boasts a capacitance of 8.5nF and operates across a temperature range of -55°C to 150°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Stmicroelectronics SM15T7V5A technical specifications.
| Capacitance | 8.5nF |
| Package/Case | SMC |
| Clamping Voltage | 11.3V |
| Clamping Voltage-Max | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 250uA |
| Max Surge Current | 132A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 690A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM15T7V5A to view detailed technical specifications.
No datasheet is available for this part.
