
Bidirectional Transient Voltage Suppressor (TVS) diode in DO-214AB surface mount package. Features 1.5kW peak pulse power dissipation, 690A peak pulse current, and 6.4V reverse standoff voltage. Breakdown voltage ranges from 7.13V to 7.88V. Operates across a temperature range of -40°C to 150°C.
Stmicroelectronics SM15T7V5CAY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 690A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 6.4V |
| RoHS | Compliant |
No datasheet is available for this part.
