
Automotive 1500W TVS Diode, Unidirectional, ZENER type, in SMC package. Features a max breakdown voltage of 86V and a min breakdown voltage of 77.8V, with a reverse standoff voltage and working voltage of 70V. Offers a peak pulse current of 69A and peak pulse power of 1.5kW. Operates across a temperature range of -40°C to 150°C. Surface mountable with SMD/SMT termination, supplied in tape and reel packaging. RoHS compliant.
Stmicroelectronics SM15T82AY technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15TY, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 70V |
| RoHS | Compliant |
No datasheet is available for this part.
