
1500W Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package. Features a 70V reverse standoff voltage, with a breakdown voltage range of 77.8V to 86V. Offers a peak pulse power of 1.5kW and a peak pulse current of 69A. Operates across a temperature range of -40°C to 150°C, with a low reverse leakage current of 1µA. This RoHS compliant component is designed for surface mount applications.
Stmicroelectronics SM15T82CAY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional, Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | SM15T, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 6.25mm |
| Working Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
