Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power dissipation. Features a 12V reverse standoff voltage and 13.3V minimum breakdown voltage, with a clamping voltage of 19.9V. Designed for surface mount applications in a DO-216AA package, it operates across a wide temperature range of -65°C to 150°C. This lead-free and RoHS compliant component exhibits a low leakage current of 1µA and a capacitance of 650pF.
Stmicroelectronics SM2T14A technical specifications.
| Capacitance | 650pF |
| Package/Case | DO-216AA |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SM2T, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM2T14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
