
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 3.3V operating supply voltage, 200W peak pulse power, and 30A peak pulse current. Offers 3.6V reverse breakdown voltage and 6.8V clamping voltage. Operates across a -65°C to 150°C temperature range with 2.5W power dissipation. Designed for ESD protection and packaged in a DO-216AA case.
Sign in to ask questions about the Stmicroelectronics SM2T3V3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM2T3V3A technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 6.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 2.05mm |
| Max Breakdown Voltage | 3.6V |
| Min Breakdown Voltage | 3.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.5W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Dissipation | 2.5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3.6V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | SM2T, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM2T3V3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
