
The SM30T19CAY is a surface mount zener diode with a maximum breakdown voltage of 19.6V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is compliant with RoHS regulations. The diode has a maximum power dissipation of 3kW and a peak pulse current of 115.4A.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SM30T19CAY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Max Breakdown Voltage | 19.6V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 115.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM30TY, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
