
Automotive 3000W TVS diode, unidirectional, in a DO-214AB surface mount package. Features a breakdown voltage range of 20V to 22.2V with a working voltage of 26V and a reverse standoff voltage of 18V. Offers a peak pulse current of 102.7A and a maximum power dissipation of 3kW. Operates across a wide temperature range from -55°C to 150°C.
Stmicroelectronics SM30T21AY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 22.2V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102.7A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM30TY, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 26V |
| RoHS | Compliant |
No datasheet is available for this part.
