
Unidirectional TVS diode in SMC package, offering 3000W peak pulse power for transient voltage suppression. Features a reverse standoff voltage of 20V, with a breakdown voltage range of 22.2V to 24.6V. Designed for surface mounting with a working voltage of 20V and a maximum operating temperature of 150°C. This ZENER diode provides 92.6A peak pulse current capability and a low reverse leakage current of 200nA.
Stmicroelectronics SM30T23AY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 24.6V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 92.6A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM30TY, TRANSIL™ |
| Width | 6.25mm |
| Working Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
