
Automotive 3000 W TVS diode, unidirectional, in a DO-214AB package. Features a maximum breakdown voltage of 27V and a minimum breakdown voltage of 24.4V, with a reverse standoff voltage of 22V. Offers a peak pulse current of 84.5A and a peak pulse power of 3kW. Operates across a temperature range of -55°C to 175°C. This surface mount component is RoHS compliant and designed for automotive applications.
Stmicroelectronics SM30T26AY technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 27V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 84.5A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM30TY, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.
