The SM30T7.5AY is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 7.13V and a maximum reverse voltage of 6.5V. It has a maximum non-repetitive peak reverse power dissipation of 3000W and is packaged in a DO-214AB. The diode operates within a temperature range of -55°C to 175°C and is suitable for use in high-temperature applications.
Stmicroelectronics SM30T7.5AY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.5 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 7.9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.