The SM4T10CAY is a bidirectional Zener diode with a maximum breakdown voltage of 10.4V and a maximum power dissipation of 400W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AC case for surface mount applications. The diode is RoHS compliant and features a maximum reverse leakage current of 20uA.
Sign in to ask questions about the Stmicroelectronics SM4T10CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM4T10CAY technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 10.4V |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 124A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM4TY, TRANSIL™ |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T10CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
