
Automotive 400W TVS diode in SMA package, offering unidirectional transient voltage suppression. Features a ZENER diode type with a maximum breakdown voltage of 16V and a minimum breakdown voltage of 14.4V. Operates across a wide temperature range from -55°C to 150°C, with a peak pulse current capability of 85A. This surface mount component boasts a maximum power dissipation of 400W and a reverse standoff voltage of 13V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SM4T15AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM4T15AY technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 16V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 85A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SM4T, TRANSIL™ |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T15AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
