Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features a peak pulse power of 400W and a peak pulse current of 85A. Offers a breakdown voltage range of 14.4V to 16V with a reverse standoff voltage of 13V. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 1uA. This RoHS compliant component is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SM4T15CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM4T15CAY technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 16V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 85A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM4TY, TRANSIL™ |
| Width | 2.9mm |
| Working Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T15CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
