Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, designed for automotive applications. Features a 400W peak pulse power rating and 15V reverse standoff voltage. Offers a clamping voltage of 32.5V and a breakdown voltage range of 16.7V to 18.5V. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 200nA. Surface mountable with a compact footprint, measuring 4.6mm in length, 2.9mm in width, and 2.45mm in height.
Sign in to ask questions about the Stmicroelectronics SM4T18CAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SM4T18CAY technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 32.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM4TY, TRANSIL™ |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SM4T18CAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
